EPF8282ALI84-4 vs EPF8282ATC100-4 feature comparison

EPF8282ALI84-4 Rochester Electronics LLC

Buy Now Datasheet

EPF8282ATC100-4 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ALTERA CORP
Part Package Code LCC QFP
Package Description QCCJ, PLASTIC, TQFP-100
Pin Count 84 100
Reach Compliance Code unknown not_compliant
Additional Feature 282 FLIP FLOPS; 208 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY 208 LOGIC ELEMENTS
JESD-30 Code S-PQCC-J84 S-PQFP-G100
JESD-609 Code e0 e0
Length 29.3116 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 64 78
Number of Terminals 84 100
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 64 I/O 4 DEDICATED INPUTS, 78 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 235
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 1.27 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Width 29.3116 mm 14 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Clock Frequency-Max 357 MHz
Number of Inputs 78
Number of Logic Cells 208
Number of Outputs 74
Package Equivalence Code TQFP100,.63SQ

Compare EPF8282ATC100-4 with alternatives