EPF10K100EFC256-1
vs
EPF10K100EQC208-3N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
QFP
Package Description
17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256
FQFP, QFP208,1.2SQ,20
Pin Count
256
208
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.5
11.5
Average Weight (mg)
914.1
2363.75
CO2e (mg)
10512.15
27183.125
Total Weight
1137.4
Category CO2 Kg
11.5
11.5
CO2
13080.1
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Candidate List Date
2024-01-23
2016-06-20
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
74
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-38-2, 7440-02-0, 7440-41-7
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.01
CMRT V3.01
JESD-30 Code
S-PBGA-B256
S-PQFP-G208
JESD-609 Code
e0
e3
Length
17 mm
28 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
191
147
Number of Inputs
191
147
Number of Logic Cells
4992
4992
Number of Outputs
191
147
Number of Terminals
256
208
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
191 I/O
147 I/O
Output Function
MIXED
MIXED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
FQFP
Package Equivalence Code
BGA256,16X16,40
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
0.4 ns
0.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
4.1 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
17 mm
28 mm
Base Number Matches
2
2
EU RoHS Version
RoHS 2 (2011/65/EU)
EFUP
e
Additional Feature
4992 LOGIC ELEMENTS
Clock Frequency-Max
140 MHz
Compare EPF10K100EFC256-1 with alternatives
Compare EPF10K100EQC208-3N with alternatives