EPF10K100EQC208-3N
vs
EPF10K100EQC240-1X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
FQFP, QFP208,1.2SQ,20
34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240
Pin Count
208
240
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
4992 LOGIC ELEMENTS
Clock Frequency-Max
140 MHz
JESD-30 Code
S-PQFP-G208
S-PQFP-G240
JESD-609 Code
e3
e0
Length
28 mm
32 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
147
189
Number of Inputs
147
189
Number of Logic Cells
4992
4992
Number of Outputs
147
189
Number of Terminals
208
240
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
147 I/O
189 I/O
Output Function
MIXED
MIXED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP240,1.3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
0.7 ns
0.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
32 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
220
Compare EPF10K100EQC208-3N with alternatives
Compare EPF10K100EQC240-1X with alternatives