EPF10K100EFC256-1 vs EP1K100QI208-2N feature comparison

EPF10K100EFC256-1 Altera Corporation

Buy Now Datasheet

EP1K100QI208-2N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA QFP
Package Description 17 X 17 MM, 1 MM PITCH, FINE LINE, BGA-256 PLASTIC, QFP-208
Pin Count 256 208
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PQFP-G208
JESD-609 Code e0 e3
Length 17 mm 28 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 191
Number of Inputs 191 147
Number of Logic Cells 4992
Number of Outputs 191 147
Number of Terminals 256 208
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 191 I/O 147 I/O
Output Function MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FQFP
Package Equivalence Code BGA256,16X16,40 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 220 245
Programmable Logic Type LOADABLE PLD FIELD PROGRAMMABLE GATE ARRAY
Propagation Delay 0.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 4.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 17 mm 28 mm
Base Number Matches 2 2
Clock Frequency-Max 37.5 MHz

Compare EPF10K100EFC256-1 with alternatives

Compare EP1K100QI208-2N with alternatives