EP610LC-25N vs EP610LI25 feature comparison

EP610LC-25N Altera Corporation

Buy Now Datasheet

EP610LI25 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code QLCC
Package Description QCCJ,
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS
Architecture PAL-TYPE
Clock Frequency-Max 40 MHz
JESD-30 Code S-PQCC-J28
Number of Dedicated Inputs 4
Number of I/O Lines 16
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 16 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Programmable Logic Type OT PLD
Propagation Delay 27 ns
Qualification Status Not Qualified
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Position QUAD
Base Number Matches 1 2

Compare EP610LC-25N with alternatives

Compare EP610LI25 with alternatives