EP610LI25 vs EP610SC24-25T feature comparison

EP610LI25 Intel Corporation

Buy Now Datasheet

EP610SC24-25T Altera Corporation

Buy Now Datasheet
Active Obsolete
INTEL CORP ALTERA CORP
compliant unknown
8542.39.00.01 8542.39.00.01
2 1
SOIC
PLASTIC, SOIC-24
24
16 MACROCELLS; 2 EXTERNAL CLOCKS
40 MHz
R-PDSO-G24
15.4 mm
4
16
24
70 °C
4 DEDICATED INPUTS, 16 I/O
MACROCELL
PLASTIC/EPOXY
SOP
SOP24,.4
RECTANGULAR
SMALL OUTLINE
OT PLD
27 ns
Not Qualified
2.65 mm
5.25 V
4.75 V
5 V
YES
CMOS
COMMERCIAL
GULL WING
1.27 mm
DUAL
7.5 mm

Compare EP610LI25 with alternatives

Compare EP610SC24-25T with alternatives