EP610LC-25N
vs
EP610JC-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCJ,
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS
ZERO STANDBY FUNCTION; 16 MACROCELLS WITH CONFIGURABLE I/O
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
40 MHz
40 MHz
JESD-30 Code
S-PQCC-J28
S-CQCC-J28
Number of Dedicated Inputs
4
4
Number of I/O Lines
16
16
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 16 I/O
4 DEDICATED INPUTS, 16 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
OT PLD
UV PLD
Propagation Delay
27 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
1
2
Rohs Code
No
Number of Inputs
20
Number of Outputs
16
Number of Product Terms
160
Package Equivalence Code
LDCC28,.5SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare EP610LC-25N with alternatives
Compare EP610JC-25 with alternatives