EP610LC-25N vs EP610LC28-25 feature comparison

EP610LC-25N Altera Corporation

Buy Now Datasheet

EP610LC28-25 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QLCC QLCC
Package Description QCCJ, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS 16 MACROCELLS; 2 EXTERNAL CLOCKS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 40 MHz 47.6 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Number of Dedicated Inputs 4 4
Number of I/O Lines 16 16
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 16 I/O 4 DEDICATED INPUTS, 16 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 27 ns 27 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 11.5062 mm
Number of Inputs 20
Number of Outputs 16
Number of Product Terms 160
Package Equivalence Code LDCC28,.5SQ
Peak Reflow Temperature (Cel) 220
Seated Height-Max 4.572 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.5062 mm

Compare EP610LC-25N with alternatives

Compare EP610LC28-25 with alternatives