EP3SL200F1517C3G vs EP3SL200F1517I3L feature comparison

EP3SL200F1517C3G Intel Corporation

Buy Now Datasheet

EP3SL200F1517I3L Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FBGA-1517 BGA, BGA1517,39X39,40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code S-PBGA-B1517 S-PBGA-B1517
Length 40 mm 40 mm
Number of CLBs 8000
Number of Inputs 976 976
Number of Logic Cells 200000 200000
Number of Outputs 976 976
Number of Terminals 1517 1517
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 8000 CLBS 8000 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.5 mm 3.7 mm
Supply Voltage-Max 0.94 V 1.15 V
Supply Voltage-Min 0.86 V 1.05 V
Supply Voltage-Nom 0.9 V 1.1 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 40 mm 40 mm
Base Number Matches 1 2
Rohs Code No
Clock Frequency-Max 100 MHz
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Technology CMOS
Terminal Finish TIN LEAD

Compare EP3SL200F1517C3G with alternatives

Compare EP3SL200F1517I3L with alternatives