EP3SL200F1517C3G vs EP3SL200F1517I4 feature comparison

EP3SL200F1517C3G Intel Corporation

Buy Now Datasheet

EP3SL200F1517I4 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FBGA-1517 BGA, BGA1517,39X39,40
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code S-PBGA-B1517 S-PBGA-B1517
Length 40 mm 40 mm
Number of CLBs 8000
Number of Inputs 976 976
Number of Logic Cells 200000 200000
Number of Outputs 976 976
Number of Terminals 1517 1517
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 8000 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1517,39X39,40 BGA1517,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.5 mm 3.9 mm
Supply Voltage-Max 0.94 V 0.94 V
Supply Voltage-Min 0.86 V 0.86 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 40 mm 40 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code BGA
Pin Count 1517
Clock Frequency-Max 717 MHz
JESD-609 Code e0
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Technology CMOS
Terminal Finish TIN LEAD

Compare EP3SL200F1517C3G with alternatives

Compare EP3SL200F1517I4 with alternatives