EP3SL200F1517C3G
vs
EP3SL200F1517C3N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
FBGA-1517
LEAD FREE, FBGA-1517
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code
S-PBGA-B1517
S-PBGA-B1517
Length
40 mm
40 mm
Number of CLBs
8000
Number of Inputs
976
976
Number of Logic Cells
200000
200000
Number of Outputs
976
976
Number of Terminals
1517
1517
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
8000 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1517,39X39,40
BGA1517,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.5 mm
3.9 mm
Supply Voltage-Max
0.94 V
0.94 V
Supply Voltage-Min
0.86 V
0.86 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
40 mm
40 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
BGA
Pin Count
1517
Clock Frequency-Max
717 MHz
JESD-609 Code
e1
Moisture Sensitivity Level
4
Qualification Status
Not Qualified
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Compare EP3SL200F1517C3G with alternatives
Compare EP3SL200F1517C3N with alternatives