EP3SL200F1517I3L
vs
EP3SL200F1517C3L
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
BGA, BGA1517,39X39,40
BGA, BGA1517,39X39,40
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
100 MHz
100 MHz
JESD-30 Code
S-PBGA-B1517
S-PBGA-B1517
JESD-609 Code
e0
e0
Length
40 mm
40 mm
Moisture Sensitivity Level
1
1
Number of Inputs
976
976
Number of Logic Cells
200000
200000
Number of Outputs
976
976
Number of Terminals
1517
1517
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8000 CLBS
8000 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1517,39X39,40
BGA1517,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.7 mm
3.7 mm
Supply Voltage-Max
1.15 V
1.15 V
Supply Voltage-Min
1.05 V
1.05 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
40 mm
40 mm
Base Number Matches
2
2
Compare EP3SL200F1517I3L with alternatives
Compare EP3SL200F1517C3L with alternatives