EP1810LC-20 vs EP1830-25CFN feature comparison

EP1810LC-20 Altera Corporation

Buy Now Datasheet

EP1830-25CFN Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP TEXAS INSTRUMENTS INC
Part Package Code LCC
Package Description QCCJ, LDCC68,1.0SQ QCCJ, LDCC68,1.0SQ
Pin Count 68
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY GLOBAL AND/OR LOCAL BUS; 48 MACROCELLS; 4 EXTERNAL CLOCKS F_MAX FOR 12-BIT COUNTER APPLICATION IS 40 MHZ; LABS INTERCONNECTED BY PIA; 4 LABS; 48 MACROCELLS
Clock Frequency-Max 50 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
JTAG BST NO NO
Number of Dedicated Inputs 12 12
Number of I/O Lines 48 48
Number of Macro Cells 48 48
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 48 I/O 12 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 22 ns 28 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Length 24.2316 mm
Seated Height-Max 4.57 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.2316 mm

Compare EP1810LC-20 with alternatives

Compare EP1830-25CFN with alternatives