EP1810LC-20
vs
EP1800LC-2
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC68,1.0SQ
PLASTIC, LCC-68
Pin Count
68
68
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MACROCELLS INTERCONNECTED BY GLOBAL AND/OR LOCAL BUS; 48 MACROCELLS; 4 EXTERNAL CLOCKS
48 MACROCELLS
Clock Frequency-Max
50 MHz
20.8 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Number of Dedicated Inputs
12
12
Number of I/O Lines
48
48
Number of Macro Cells
48
48
Number of Terminals
68
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 48 I/O
12 DEDICATED INPUTS, 48 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
22 ns
70 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Length
24.2316 mm
Width
24.2316 mm
Compare EP1810LC-20 with alternatives
Compare EP1800LC-2 with alternatives