EP1830-25CFN
vs
EP1800LI-2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ALTERA CORP
Package Description
QCCJ, LDCC68,1.0SQ
QCCJ, LDCC68,1.0SQ
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
F_MAX FOR 12-BIT COUNTER APPLICATION IS 40 MHZ; LABS INTERCONNECTED BY PIA; 4 LABS; 48 MACROCELLS
48 MACROCELLS
In-System Programmable
NO
NO
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JTAG BST
NO
NO
Length
24.2316 mm
24.2316 mm
Number of Dedicated Inputs
12
12
Number of I/O Lines
48
48
Number of Macro Cells
48
48
Number of Terminals
68
68
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 48 I/O
12 DEDICATED INPUTS, 48 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
220
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
28 ns
70 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.2316 mm
24.2316 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
LCC
Pin Count
68
Clock Frequency-Max
20.8 MHz
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare EP1830-25CFN with alternatives
Compare EP1800LI-2 with alternatives