Part Details for EP1810LC-20 by Altera Corporation
Overview of EP1810LC-20 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1810LC-35 | Rochester Electronics LLC | OT PLD, 40ns, CMOS, PQCC68, PLASTIC, LCC-68 | |
EP1810LC-45 | Rochester Electronics | OT PLD, 50ns, CMOS, PQCC68, PLASTIC, LCC-68 | |
EP1810LC-35-G | Rochester Electronics LLC | EP1810 - Classic Family EPLD, Logic, 900 Gates, 48 Macrocells, 35ns, Commercial |
Part Details for EP1810LC-20
EP1810LC-20 CAD Models
EP1810LC-20 Part Data Attributes
|
EP1810LC-20
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1810LC-20
Altera Corporation
OT PLD, 22ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MACROCELLS INTERCONNECTED BY GLOBAL AND/OR LOCAL BUS; 48 MACROCELLS; 4 EXTERNAL CLOCKS | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 48 | |
Number of Macro Cells | 48 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 48 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 22 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for EP1810LC-20
This table gives cross-reference parts and alternative options found for EP1810LC-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1810LC-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1800JC-1 | Altera Corporation | Check for Price | UV PLD, 90ns, 48-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68 | EP1810LC-20 vs EP1800JC-1 |
EP1810LC68-25 | Altera Corporation | Check for Price | OT PLD, 28ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | EP1810LC-20 vs EP1810LC68-25 |
EP1810LC-45 | Texas Instruments | Check for Price | OT PLD, 50ns, PQCC68 | EP1810LC-20 vs EP1810LC-45 |
EP1810JC-35 | Texas Instruments | Check for Price | UV PLD, 40ns, CQCC68 | EP1810LC-20 vs EP1810JC-35 |
EP1830-20CFN | Texas Instruments | Check for Price | OT PLD, 22ns, PQCC68 | EP1810LC-20 vs EP1830-20CFN |
5962-01-343-0218 | Intel Corporation | Check for Price | Programmable Logic Device | EP1810LC-20 vs 5962-01-343-0218 |
EP1810LC-35 | Altera Corporation | Check for Price | OT PLD, 40ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | EP1810LC-20 vs EP1810LC-35 |
EP1810LI68-25 | Altera Corporation | Check for Price | OT PLD, 28ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | EP1810LC-20 vs EP1810LI68-25 |
EP1800LI-2 | Altera Corporation | Check for Price | OT PLD, 70ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | EP1810LC-20 vs EP1800LI-2 |
EP1810JC-25 | Altera Corporation | Check for Price | UV PLD, 28ns, 48-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, JLCC-68 | EP1810LC-20 vs EP1810JC-25 |