EMX3 vs UMZ2NTR feature comparison

EMX3 ROHM Semiconductor

Buy Now Datasheet

UMZ2NTR ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SC-107 SC-88
Package Description SMALL OUTLINE, R-PDSO-F6 UMT6, SC-88, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2020-06-25
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V4.20
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-F6 R-PDSO-G6
JESD-609 Code e2 e2
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN AND PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Copper (Sn/Cu) Tin/Copper (Sn/Cu)
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 180 MHz
Base Number Matches 1 1
Samacsys Description ROHM UMZ2NTR Dual NPN+PNP Bipolar Transistor, 150 / -150 mA, 50 / -50 V, 6-Pin SC-88
Samacsys Manufacturer ROHM Semiconductor
Samacsys Modified On 2017-01-18 12:48:41
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 0.15 W
Transistor Application SWITCHING
VCEsat-Max 0.4 V

Compare EMX3 with alternatives

Compare UMZ2NTR with alternatives