Part Details for UMZ2NTR by ROHM Semiconductor
Overview of UMZ2NTR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMZ2NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMZ2NCT-ND
|
DigiKey | TRANS NPN/PNP 50V 0.15A 6UMT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6071 In Stock |
|
$0.0482 / $0.4300 | Buy Now |
DISTI #
755-UMZ2NTR
|
Mouser Electronics | Bipolar Transistors - BJT NPN/PNP 50V 150MA SOT-363 RoHS: Compliant | 485 |
|
$0.0590 / $0.4200 | Buy Now |
|
Future Electronics | UMZ2N Series 50 V 150 mA SMT NPN/PNP Power Management Dual Transistor - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0579 / $0.0650 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 4910 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | 150 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR | 3208 |
|
$0.0916 / $0.4580 | Buy Now |
|
Quest Components | 150 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR | 2053 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 150 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR | 720 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
UMZ2NTR
|
Avnet Asia | Trans GP BJT NPN/PNP 50V 0.15A 6-Pin UMT T/R (Alt: UMZ2NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625900855187
|
Chip1Stop | Trans GP BJT NPN/PNP 50V 0.15A 6-Pin UMT T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.1170 / $0.1290 | Buy Now |
|
LCSC | 50V 150mW 1201mA6V 150mA NPN+PNP SOT-363-6 Bipolar (BJT) ROHS | 2620 |
|
$0.0279 / $0.0569 | Buy Now |
Part Details for UMZ2NTR
UMZ2NTR CAD Models
UMZ2NTR Part Data Attributes
|
UMZ2NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMZ2NTR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, UMT6, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88 | |
Package Description | UMT6, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for UMZ2NTR
This table gives cross-reference parts and alternative options found for UMZ2NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMZ2NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMX2T2R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN | ROHM Semiconductor | UMZ2NTR vs EMX2T2R |
BC847BPDW1T1 | 100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | UMZ2NTR vs BC847BPDW1T1 |
IMZ2A_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | UMZ2NTR vs IMZ2A_R2_00001 |
BC847S | 200mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN | Rochester Electronics LLC | UMZ2NTR vs BC847S |
EMX1T2R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN | ROHM Semiconductor | UMZ2NTR vs EMX1T2R |
BC847S | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, SC-70, 6 PIN | Fairchild Semiconductor Corporation | UMZ2NTR vs BC847S |
EMX3 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN | ROHM Semiconductor | UMZ2NTR vs EMX3 |
UMZ1TR | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, MINIMOLD, UM6, 6 PIN | ROHM Semiconductor | UMZ2NTR vs UMZ1TR |
UMZ1TN | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, MINIMOLD, UM6, 6 PIN | ROHM Semiconductor | UMZ2NTR vs UMZ1TN |
BC847S | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | UMZ2NTR vs BC847S |