EMX3 vs EMX3T2R feature comparison

EMX3 ROHM Semiconductor

Buy Now Datasheet

EMX3T2R ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SC-107 SC-107
Package Description SMALL OUTLINE, R-PDSO-F6 SMALL OUTLINE, R-PDSO-F6
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e2 e2
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Copper (Sn/Cu) Tin/Copper (Sn/Cu)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 180 MHz
Base Number Matches 1 1
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 0.15 W

Compare EMX3 with alternatives

Compare EMX3T2R with alternatives