EMX3 vs PUMZ1T/R feature comparison

EMX3 ROHM Semiconductor

Buy Now Datasheet

PUMZ1T/R Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ROHM CO LTD NEXPERIA
Part Package Code SC-107
Package Description SMALL OUTLINE, R-PDSO-F6 SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.15 A 0.1 A
Collector-Emitter Voltage-Max 50 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-F6 R-PDSO-G6
JESD-609 Code e2 e3
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN AND PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Copper (Sn/Cu) TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 100 MHz
Base Number Matches 1 2
Date Of Intro 2017-02-01
Moisture Sensitivity Level 1
Transistor Application SWITCHING

Compare EMX3 with alternatives

Compare PUMZ1T/R with alternatives