EL7457CS-T7 vs EL7457CSZ-T7 feature comparison

EL7457CS-T7 Elantec Semiconductor Inc

Buy Now Datasheet

EL7457CSZ-T7 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ELANTEC INTERSIL CORP
Package Description 0.150 INCH, SO-16 SOP, SOP16,.25
Reach Compliance Code unknown compliant
Driver Number of Bits 4 4
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A 0.1 A
Output Peak Current Limit-Nom 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code QFN, QSOP, SOIC
Pin Count 16, 16, 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Length 9.9 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare EL7457CSZ-T7 with alternatives