EL2224CN vs LM258N feature comparison

EL2224CN Elantec Semiconductor Inc

Buy Now Datasheet

LM258N Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ELANTEC PHILIPS SEMICONDUCTORS
Package Description DIP-8 DIP-8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 4 µA
Bias Current-Max (IIB) @25C 4 µA 0.15 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 7000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -17.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 150 V/us
Slew Rate-Nom 200 V/us 0.3 V/us
Supply Current-Max 13 mA 1.2 mA
Supply Voltage Limit-Max 17.5 V 32 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 60000 1000
Voltage Gain-Min 2500 25000
Base Number Matches 1 11
ECCN Code EAR99
HTS Code 8542.33.00.01
Packing Method TUBE

Compare EL2224CN with alternatives

Compare LM258N with alternatives