LM258N vs SE532N feature comparison

LM258N Philips Semiconductors

Buy Now Datasheet

SE532N NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description DIP-8 DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.15 µA 0.15 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Low-Offset NO NO
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE TUBE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.3 V/us 0.3 V/us
Supply Current-Max 1.2 mA 1.2 mA
Supply Voltage Limit-Max 32 V 16 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 25000 25000
Base Number Matches 11 3
Part Package Code DIP
Pin Count 8
Average Bias Current-Max (IIB) 0.3 µA
Common-mode Reject Ratio-Nom 85 dB
JESD-609 Code e0
Neg Supply Voltage Limit-Max -16 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM258N with alternatives

Compare SE532N with alternatives