EL2224CN
vs
MC34082P
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ELANTEC
MOTOROLA INC
Package Description
DIP-8
DIP,
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
4 µA
0.004 µA
Bias Current-Max (IIB) @25C
4 µA
Common-mode Reject Ratio-Min
60 dB
70 dB
Common-mode Reject Ratio-Nom
80 dB
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-17.5 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
150 V/us
20 V/us
Slew Rate-Nom
200 V/us
25 V/us
Supply Current-Max
13 mA
7.5 mA
Supply Voltage Limit-Max
17.5 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
60000
8000
Voltage Gain-Min
2500
15000
Base Number Matches
1
4
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Length
9.78 mm
Seated Height-Max
4.45 mm
Width
7.62 mm
Compare EL2224CN with alternatives
Compare MC34082P with alternatives