EC2545SJ-FREQ1TR
vs
EC1445SJ-FREQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
unknown
Additional Feature
TAPE AND REEL
BULK
Fall Time-Max
10 ns
8 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
53.125 MHz
53.125 MHz
Operating Frequency-Min
1 MHz
1 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 TTL, 50 pF
10 TTL, 50 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
10 ns
8 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Manufacturer Series
EC14
Compare EC2545SJ-FREQ1TR with alternatives
Compare EC1445SJ-FREQ1 with alternatives