EEV227M6R3A9HAA vs 227SVL6R3MEL feature comparison

EEV227M6R3A9HAA KEMET Corporation

Buy Now Datasheet

227SVL6R3MEL Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , 2626
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer KEMET
Additional Feature RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 7.7 mm 7.7 mm
Leakage Current 0.0139 mA 0.01386 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 168 mA 105 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.26 0.32
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 2
Diameter 6.3 mm
ESR 2410 mΩ

Compare EEV227M6R3A9HAA with alternatives

Compare 227SVL6R3MEL with alternatives