227SVL6R3MEL vs VEJ221M0JTR-0607S feature comparison

227SVL6R3MEL Illinois Capacitor Inc

Buy Now Datasheet

VEJ221M0JTR-0607S Surge Components Inc

Buy Now Datasheet
Transferred Active
ILLINOIS CAPACITOR INC SURGE COMPONENTS INC
, CHIP
unknown compliant
EAR99
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
2 2
2 1
Yes
24 Weeks
220 µF
6.3 mm
7.7 mm
0.01386 mA
6.6 mm
SURFACE MOUNT
20%
105 °C
-55 °C
SMT
TR, 15 INCH
POLARIZED
20%
6.3 V
120 mA
2626
YES
0.45
FLAT
6.6 mm

Compare VEJ221M0JTR-0607S with alternatives