227SVL6R3MEL vs EXV227M6R3A9HAA feature comparison

227SVL6R3MEL Illinois Capacitor Inc

Buy Now Datasheet

EXV227M6R3A9HAA KEMET Corporation

Buy Now Datasheet
Transferred Active
ILLINOIS CAPACITOR INC KEMET ELECTRONICS CORP
, , 2626
unknown compliant
EAR99 EAR99
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
2 2
2 1
Yes
8532.22.00.20
KEMET
RIPPLE CURRENT IS MEASURED AT 100 KHZ
220 µF
7.7 mm
0.0139 mA
6.6 mm
SURFACE MOUNT
20%
105 °C
-55 °C
CYLINDRICAL PACKAGE
SMT
TR, PAPER, 15 INCH
POLARIZED
20%
6.3 V
168 mA
2626
YES
0.26
FLAT
6.6 mm

Compare EXV227M6R3A9HAA with alternatives