227SVL6R3MEL vs VEJ221M0JTR-0607 feature comparison

227SVL6R3MEL Illinois Capacitor Inc

Buy Now Datasheet

VEJ221M0JTR-0607 Lelon Electronics Corp

Buy Now Datasheet
Transferred Active
ILLINOIS CAPACITOR INC LELON ELECTRONICS CORP
, , 2626
unknown compliant
EAR99 EAR99
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
2 2
2 1
Yes
Yes
8532.22.00.20
Lelon
220 µF
6.3 mm
7.7 mm
0.01386 mA
6.6 mm
SURFACE MOUNT
20%
105 °C
-55 °C
CYLINDRICAL PACKAGE
SMT
TR, 15 INCH
POLARIZED
20%
6.3 V
AEC-Q200
120 mA
2626
YES
0.45
FLAT
6.6 mm

Compare VEJ221M0JTR-0607 with alternatives