EDI8M32128CA35GM vs 5962-9318714HNX feature comparison

EDI8M32128CA35GM Electronic Designs Inc

Buy Now Datasheet

5962-9318714HNX Cobham Semiconductor Solutions

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC AEROFLEX COLORADO SPRINGS
Package Description , HIP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature CONFIGURABLE AS 128K X 32
Alternate Memory Width 8
JESD-30 Code S-XHIP-P66 S-XHIP-P66
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE CACHE SRAM MODULE
Memory Width 16 32
Number of Functions 1 1
Number of Ports 1
Number of Terminals 66 66
Number of Words 262144 words 131072 words
Number of Words Code 256000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256K16 128KX32
Output Characteristics 3-STATE
Output Enable YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position HEX HEX
Base Number Matches 1 2
Part Package Code PGA
Pin Count 66
Length 27.3 mm
Package Code HIP
Screening Level MIL-PRF-38535
Seated Height-Max 4.09 mm
Terminal Pitch 2.54 mm
Width 27.3 mm

Compare EDI8M32128CA35GM with alternatives

Compare 5962-9318714HNX with alternatives