Part Details for 5962-9318714HNX by Cobham Semiconductor Solutions
Overview of 5962-9318714HNX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9318714HNX
5962-9318714HNX CAD Models
5962-9318714HNX Part Data Attributes
|
5962-9318714HNX
Cobham Semiconductor Solutions
Buy Now
|
Compare Parts:
5962-9318714HNX
Cobham Semiconductor Solutions
Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | PGA | |
Package Description | HIP, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-XHIP-P66 | |
Length | 27.3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.09 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | HEX | |
Width | 27.3 mm |
Alternate Parts for 5962-9318714HNX
This table gives cross-reference parts and alternative options found for 5962-9318714HNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318714HNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMA2S4000M-35 | SRAM Module, 128KX32, 35ns, CMOS, CHMA66, CERAMIC, MODULE, PGA-66 | APTA Group Inc | 5962-9318714HNX vs PUMA2S4000M-35 |
5962-9318714HNA | Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 | Cobham Semiconductor Solutions | 5962-9318714HNX vs 5962-9318714HNA |
TIGA2S4000-35 | Standard SRAM, 128KX32, 35ns, CMOS, CDMA66, CERAMIC, PGA-66 | Force Technologies Ltd | 5962-9318714HNX vs TIGA2S4000-35 |
5962-9318714H5X | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Mercury Systems Inc | 5962-9318714HNX vs 5962-9318714H5X |
5962-9318714H5X | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Cobham Power Products | 5962-9318714HNX vs 5962-9318714H5X |
PUMA2S4000M-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | 5962-9318714HNX vs PUMA2S4000M-35 |
PUMA2S4000LI-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | 5962-9318714HNX vs PUMA2S4000LI-35 |
PUMA2S4000LM-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | 5962-9318714HNX vs PUMA2S4000LM-35 |
PUMA2S4000LMB-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | 5962-9318714HNX vs PUMA2S4000LMB-35 |
PUMA2S4000LM-35 | SRAM Module, 128KX32, 35ns, CMOS, CHMA66, CERAMIC, MODULE, PGA-66 | APTA Group Inc | 5962-9318714HNX vs PUMA2S4000LM-35 |