Part Details for EDI8M32128CA35GM by Electronic Designs Inc
Overview of EDI8M32128CA35GM by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8M32128CA35GM
EDI8M32128CA35GM CAD Models
EDI8M32128CA35GM Part Data Attributes
|
EDI8M32128CA35GM
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8M32128CA35GM
Electronic Designs Inc
SRAM Module, 512KX8, 35ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | CONFIGURABLE AS 128K X 32 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-XHIP-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | HEX |
Alternate Parts for EDI8M32128CA35GM
This table gives cross-reference parts and alternative options found for EDI8M32128CA35GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8M32128CA35GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMA2S4000M-35 | SRAM Module, 128KX32, 35ns, CMOS, CHMA66, CERAMIC, MODULE, PGA-66 | APTA Group Inc | EDI8M32128CA35GM vs PUMA2S4000M-35 |
5962-9318714HNA | Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 | Cobham Semiconductor Solutions | EDI8M32128CA35GM vs 5962-9318714HNA |
TIGA2S4000-35 | Standard SRAM, 128KX32, 35ns, CMOS, CDMA66, CERAMIC, PGA-66 | Force Technologies Ltd | EDI8M32128CA35GM vs TIGA2S4000-35 |
5962-9318714H5X | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Mercury Systems Inc | EDI8M32128CA35GM vs 5962-9318714H5X |
5962-9318714H5X | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Cobham Power Products | EDI8M32128CA35GM vs 5962-9318714H5X |
PUMA2S4000M-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | EDI8M32128CA35GM vs PUMA2S4000M-35 |
PUMA2S4000LI-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | EDI8M32128CA35GM vs PUMA2S4000LI-35 |
PUMA2S4000LM-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | EDI8M32128CA35GM vs PUMA2S4000LM-35 |
PUMA2S4000LMB-35 | SRAM Module, 512KX8, 35ns, CMOS | Mosaic Semiconductor Inc | EDI8M32128CA35GM vs PUMA2S4000LMB-35 |
PUMA2S4000LM-35 | SRAM Module, 128KX32, 35ns, CMOS, CHMA66, CERAMIC, MODULE, PGA-66 | APTA Group Inc | EDI8M32128CA35GM vs PUMA2S4000LM-35 |