5962-9318714HNX
vs
5962-9318714HNC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
AEROFLEX PLAINVIEW
Part Package Code
PGA
PGA
Package Description
HIP,
HIP,
Pin Count
66
66
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
JESD-30 Code
S-XHIP-P66
S-XHIP-P66
Length
27.3 mm
27.3 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
CACHE SRAM MODULE
CACHE SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX32
128KX32
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HIP
HIP
Package Shape
SQUARE
SQUARE
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
MIL-PRF-38534 Class Q
Seated Height-Max
4.09 mm
4.09 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
HEX
HEX
Width
27.3 mm
27.3 mm
Base Number Matches
2
3
JESD-609 Code
e4
Terminal Finish
GOLD
Compare 5962-9318714HNX with alternatives
Compare 5962-9318714HNC with alternatives