ECMF04-4HSWM10Y vs 2541-T015 feature comparison

ECMF04-4HSWM10Y STMicroelectronics

Buy Now Datasheet

2541-T015 Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS SUMIDA CORP
Package Description QFN, 10 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Approvals IEC; UL
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 0.8 mm 8 mm
Length 2.65 mm 12 mm
Mounting Type SURFACE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, 7 INCH
Screening Level AEC-Q101
Width 1.4 mm 5.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Insertion Loss-Max 1 dB
Output Impedance 1000 OHM Ω

Compare ECMF04-4HSWM10Y with alternatives

Compare 2541-T015 with alternatives