2541-T015
vs
FB20009-3B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
8 mm
|
10.01 mm
|
Insertion Loss-Max |
1 dB
|
|
Length |
12 mm
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
|
Output Impedance |
1000 OHM Ω
|
400 OHM Ω
|
Width |
5.8 mm
|
|
Base Number Matches |
1
|
1
|
Diameter |
|
5.99 mm
|
|
|
|
Compare 2541-T015 with alternatives
Compare FB20009-3B with alternatives