2541-T015 vs 5333-T006 feature comparison

2541-T015 Sumida Corporation

Buy Now Datasheet

5333-T006 Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 8 mm 9.5 mm
Insertion Loss-Max 1 dB 1 dB
Length 12 mm 8.3 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Number of Terminals 10 5
Output Impedance 1000 OHM Ω 3300 OHM Ω
Width 5.8 mm 8.3 mm
Base Number Matches 1 1

Compare 2541-T015 with alternatives

Compare 5333-T006 with alternatives