-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive CMF with ESD protection and 3.5 GHz bandwidth in QFN-10L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6482
|
Newark | Common Mode Filter, 0.1A, Smd Rohs Compliant: Yes |Stmicroelectronics ECMF04-4HSWM10Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2925 |
|
$0.3720 / $0.8740 | Buy Now |
DISTI #
68AH0241
|
Newark | Filter |Stmicroelectronics ECMF04-4HSWM10Y Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-ECMF04-4HSWM10YCT-ND
|
DigiKey | CMC 100MA 4LN SMD ESD AEC-Q200 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7513 In Stock |
|
$0.2631 / $0.8000 | Buy Now |
DISTI #
ECMF04-4HSWM10Y
|
Avnet Americas | Common-Mode Filter with ESD Protection 28dB 100mA Solder SMD 10-Pin UQFN T/R - Tape and Reel (Alt: ECMF04-4HSWM10Y) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2937 / $0.3063 | Buy Now |
DISTI #
511-ECMF04-4HSWM10Y
|
Mouser Electronics | Common Mode Chokes / Filters Automotive CMF ESD protection and 3.5 GHz bandwidth in QFN-10L RoHS: Compliant | 8414 |
|
$0.2630 / $0.8000 | Buy Now |
|
STMicroelectronics | Automotive CMF with ESD protection and 3.5 GHz bandwidth in QFN-10L RoHS: Compliant Min Qty: 1 | 8414 |
|
$0.3900 / $0.7800 | Buy Now |
|
Future Electronics | Common-Mode Filter with ESD Protection 28dB 100mA Solder SMD 10-Pin UQFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Ameya Holding Limited | 18852 |
|
RFQ | ||
DISTI #
ECMF04-4HSWM10Y
|
Avnet Silica | Common-Mode Filter with ESD Protection 28dB 100mA Solder SMD 10-Pin UQFN T/R (Alt: ECMF04-4HSWM10Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
ECMF04-4HSWM10Y
|
EBV Elektronik | Common-Mode Filter with ESD Protection 28dB 100mA Solder SMD 10-Pin UQFN T/R (Alt: ECMF04-4HSWM10Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECMF04-4HSWM10Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ECMF04-4HSWM10Y
STMicroelectronics
Automotive CMF with ESD protection and 3.5 GHz bandwidth in QFN-10L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC; UL | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 2.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Screening Level | AEC-Q101 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for ECMF04-4HSWM10Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECMF04-4HSWM10Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMIF02-02OABRY | Automotive low-pass filter and ESD protection for BroadR-Reach? in QFN | STMicroelectronics | ECMF04-4HSWM10Y vs EMIF02-02OABRY |
EMIF06-MSD02N16 | 6-line EMI filter and ESD protection for T-Flash and micro SD card™ interfaces | STMicroelectronics | ECMF04-4HSWM10Y vs EMIF06-MSD02N16 |