ECEC2VX181EA vs LG350M180BPF42240 feature comparison

ECEC2VX181EA Panasonic Electronic Components

Buy Now Datasheet

LG350M180BPF42240 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
PANASONIC CORP YAGEO CORP
, ,
unknown compliant
EAR99 EAR99
180 µF 180 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
35 mm 22 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.75299 mA 1.89 mA
30 mm 40 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Snap-in Snap-in
POLARIZED POLARIZED
20% 20%
350 V 350 V
900 mA 830 mA
NO NO
0.15 0.15
Tin (Sn)
SNAP-IN SNAP-IN
1 1
BULK

Compare ECEC2VX181EA with alternatives

Compare LG350M180BPF42240 with alternatives