Part Details for ECEC2VX181EA by Panasonic Electronic Components
Overview of ECEC2VX181EA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2VX181EA
ECEC2VX181EA CAD Models
ECEC2VX181EA Part Data Attributes
|
ECEC2VX181EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2VX181EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75299 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2VX181EA
This table gives cross-reference parts and alternative options found for ECEC2VX181EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2VX181EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAT-350V181MS25#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | TAIYO YUDEN | ECEC2VX181EA vs LAT-350V181MS25#B |
350VXR180MOOESN25X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2VX181EA vs 350VXR180MOOESN25X35 |
NRLRW181M350V22X40LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ECEC2VX181EA vs NRLRW181M350V22X40LF |
350KXF180MOOESN35X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2VX181EA vs 350KXF180MOOESN35X20 |
350PE180TCB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2VX181EA vs 350PE180TCB |
350VSSN180M20E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Chemi-Con | ECEC2VX181EA vs 350VSSN180M20E |
350PE180THA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2VX181EA vs 350PE180THA |
ECEC2VB181CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2VX181EA vs ECEC2VB181CB |
LTX-350V181MS41#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | TAIYO YUDEN | ECEC2VX181EA vs LTX-350V181MS41#B |
350PE180TBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2VX181EA vs 350PE180TBB |