ECEC2VX181EA vs EETXB2V181DB feature comparison

ECEC2VX181EA Panasonic Electronic Components

Buy Now Datasheet

EETXB2V181DB Panasonic Electronic Components

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
PANASONIC CORP PANASONIC CORP
, ,
unknown unknown
EAR99 EAR99
180 µF 180 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
35 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.75299 mA
30 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Snap-in
POLARIZED POLARIZED
20% 20%
350 V 350 V
900 mA 900 mA
NO NO
0.15 0.15
Tin (Sn) Tin (Sn)
SNAP-IN SNAP-IN
1 1
819 mΩ
TS-XB

Compare ECEC2VX181EA with alternatives

Compare EETXB2V181DB with alternatives