ECEC2VX181EA vs EKMV351LIN181MQ25S feature comparison

ECEC2VX181EA Panasonic Electronic Components

Buy Now Datasheet

EKMV351LIN181MQ25S Chemi-Con

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
PANASONIC CORP NIPPON CHEMI-CON CORP
, ,
unknown compliant
EAR99 EAR99
180 µF 180 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
35 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.75299 mA 0.75299 mA
30 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Snap-in
POLARIZED POLARIZED
20% 20%
350 V 350 V
900 mA 0.92 mA
NO NO
0.15 0.15
Tin (Sn) Tin (Sn)
SNAP-IN SNAP-IN
1 1

Compare ECEC2VX181EA with alternatives

Compare EKMV351LIN181MQ25S with alternatives