ECCM7FA12-19.200MTR
vs
NKS3NED1-19.2000-19(T)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
PERICOM SEMICONDUCTOR CORP
|
Package Description |
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT CUT CRYSTAL; TAPE AND REEL
|
TAPE AND REEL; AT-CUT CRYSTAL
|
Aging |
3 PPM/YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
10 µW
|
Frequency Stability |
0.005%
|
0.003%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
12 pF
|
19 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
19.2 MHz
|
19.2 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Physical Dimension |
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
|
L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch)
|
Series Resistance |
80 Ω
|
80 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare ECCM7FA12-19.200MTR with alternatives
Compare NKS3NED1-19.2000-19(T) with alternatives