NKS3NED1-19.2000-19(T)
vs
ECCM7HA18-19.200MTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
TAPE AND REEL; AT-CUT CRYSTAL
AT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
30 ppm
15 ppm
JESD-609 Code
e4
e4
Load Capacitance
19 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
19.2 MHz
19.2 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Physical Dimension
L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch)
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
80 Ω
80 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Compare NKS3NED1-19.2000-19(T) with alternatives
Compare ECCM7HA18-19.200MTR with alternatives