ECCM7FA12-19.200MTR vs ECCM7PA12-19.200M feature comparison

ECCM7FA12-19.200MTR Ecliptek Corporation

Buy Now Datasheet

ECCM7PA12-19.200M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; BULK
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.0015%
Frequency Tolerance 30 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 12 pF 12 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 19.2 MHz 19.2 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Physical Dimension L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 1 1

Compare ECCM7FA12-19.200MTR with alternatives

Compare ECCM7PA12-19.200M with alternatives