NKS3NED1-19.2000-19(T) vs NKS3JAB1-19.2000-10 feature comparison

NKS3NED1-19.2000-19(T) Pericom Semiconductor Corporation

Buy Now Datasheet

NKS3JAB1-19.2000-10 Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TAPE AND REEL; AT-CUT CRYSTAL AT-CUT CRYSTAL; BULK
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.002%
Frequency Tolerance 30 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 19 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 19.2 MHz 19.2 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch) L3.25XB2.55XH0.75 (mm)/L0.128XB0.1XH0.03 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN

Compare NKS3NED1-19.2000-19(T) with alternatives

Compare NKS3JAB1-19.2000-10 with alternatives