ECA1JFQ471L vs 678D477M063EN2D feature comparison

ECA1JFQ471L Panasonic Electronic Components

Buy Now Datasheet

678D477M063EN2D Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.2961 mA 0.2961 mA
Manufacturer Series HFQ 678D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1780 mA 1151.5 mA
Surface Mount NO NO
Tan Delta 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 140 mΩ

Compare ECA1JFQ471L with alternatives

Compare 678D477M063EN2D with alternatives