678D477M063EN2D vs B41858E8477M009 feature comparison

678D477M063EN2D Barker Microfarads (BMI)

Buy Now Datasheet

B41858E8477M009 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BARKER MICROFARADS INC EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 140 mΩ 124 mΩ
Leakage Current 0.2961 mA 0.2961 mA
Manufacturer Series 678D B41858
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1151.5 mA 1118 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Packing Method AMMO PACK; TAPE
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)

Compare 678D477M063EN2D with alternatives

Compare B41858E8477M009 with alternatives