678D477M063EN2D vs 1JSSP00470MKC12.5X25 feature comparison

678D477M063EN2D Barker Microfarads (BMI)

Buy Now Datasheet

1JSSP00470MKC12.5X25 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BARKER MICROFARADS INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 140 mΩ
Leakage Current 0.2961 mA 0.2961 mA
Manufacturer Series 678D SSP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1151.5 mA 700 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Tan Delta 0.09

Compare 678D477M063EN2D with alternatives

Compare 1JSSP00470MKC12.5X25 with alternatives