ECA1JFQ471L vs 1JSSP00470MKC12.5X25 feature comparison

ECA1JFQ471L Panasonic Electronic Components

Buy Now Datasheet

1JSSP00470MKC12.5X25 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.2961 mA 0.2961 mA
Manufacturer Series HFQ SSP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1780 mA 700 mA
Surface Mount NO NO
Tan Delta 0.08 0.09
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare ECA1JFQ471L with alternatives

Compare 1JSSP00470MKC12.5X25 with alternatives