EC103D2AP vs 2N6565 feature comparison

EC103D2AP Littelfuse Inc

Buy Now Datasheet

2N6565 Teccor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC TECCOR ELECTRONICS INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 25 V/us 25 V/us
DC Gate Trigger Current-Max 0.05 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.1 mA 0.1 mA
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 20 A 6 A
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 2 9
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 60 µs
On-state Current-Max 255 A
Repetitive Peak Off-state Leakage Current-Max 1 µA

Compare EC103D2AP with alternatives

Compare 2N6565 with alternatives